
Dual-line common mode choke featuring 27mH inductance at 10kHz with a 700mA current rating. This through-hole component offers a 1 Ohm DC resistance and operates within a -40°C to 125°C temperature range. The radial package has a 12.5mm lead pitch and a ferrite core. It is RoHS compliant and rated for 250V AC.
Sign in to ask questions about the TDK B82731M2701A030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82731M2701A030 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 1R |
| Depth | 15mm |
| Height | 20mm |
| Inductance | 27mH |
| Inductance Tolerance | -30% |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Vertical |
| Package Quantity | 1600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731 |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.282192oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731M2701A030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.