General purpose, through-hole radial inductor featuring a ferrite core and 22mH inductance with a 50% tolerance. This unshielded component offers a maximum DC current rating of 800mA and a voltage rating of 250V AC. Operating across a wide temperature range from -40°C to 125°C, it measures 21mm in length, 20mm in width, and 15.5mm in height, with a 12.5mm lead pitch and 0.6mm lead diameter. This RoHS compliant inductor is supplied in tray packaging.
TDK B82731M2801A030 technical specifications.
| Core Material | Ferrite |
| Depth | 15mm |
| Height | 15.5mm |
| Inductance | 22mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 21mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.282192oz |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.