
General purpose radial inductor featuring a ferrite core and 2 elements. Offers 15mH inductance with a tolerance of -30% to 50% at 10kHz. Rated for 900mA DC current and 250V AC voltage. Operates within a temperature range of -40°C to 125°C. Through-hole mounting with a 12.5mm lead pitch.
Sign in to ask questions about the TDK B82731M2901A030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82731M2901A030 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Current | 900mA |
| Depth | 15mm |
| Height | 20mm |
| Inductance | 15mH |
| Inductance Tolerance | -30% |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 900mA |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 1600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731 |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.282192oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731M2901A030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
