
General purpose radial fixed inductor with 10mH inductance and 1A current rating. Features a ferrite core, through-hole mounting, and a 10mm lead pitch. Operates within a temperature range of -40°C to 125°C and has a voltage rating of 250V AC. RoHS compliant with a 50% inductance tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82731T2102A020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1A |
| Depth | 13.5mm |
| Height | 21.1mm |
| Inductance | 10mH |
| Inductance Tolerance | -30% |
| Lead Pitch | 10mm |
| Length | 21.5mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 1152 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731T |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.529109oz |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731T2102A020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
