Radial-mount, through-hole fixed inductor with 6.8mH inductance and 50% tolerance. Features a ferrite core and a 1.3A current rating, suitable for general-purpose applications. Operates within a temperature range of -40°C to 125°C and has a 250V AC voltage rating. Dimensions include a 10mm lead pitch, 13.5mm width and depth, and 21.1mm height.
TDK B82731T2132A020 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| Depth | 13.5mm |
| Height | 21.1mm |
| Inductance | 6.8mH |
| Inductance Tolerance | -30% |
| Lead Pitch | 10mm |
| Length | 21.5mm |
| Max Current Rating | 1.3A |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 1152 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731T |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.529109oz |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731T2132A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.