Radial-mount, general-purpose fixed inductor featuring a ferrite core and 3.3mH inductance with a 50% tolerance. This through-hole component offers a maximum DC current rating of 1.8A and a voltage rating of 250V AC. Operating across a temperature range of -40°C to 125°C, it measures 21.5mm in length, 13.5mm in width, and 21.1mm in height, with a 10mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Depth | 13.5mm |
| Height | 21.1mm |
| Inductance | 3.3mH |
| Lead Pitch | 10mm |
| Length | 21.5mm |
| Max Current Rating | 1.8A |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 1152 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731T |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.529109oz |
| Width | 13.5mm |
| RoHS | Compliant |