General purpose radial inductor featuring a ferrite core and 100mH inductance with a 50% tolerance. This through-hole component offers a 300mA current rating and a 250V AC voltage rating. Operating across a wide temperature range from -40°C to 125°C, it has a 10mm lead pitch and a radial termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 300mA |
| Depth | 13.5mm |
| Height | 21.1mm |
| Inductance | 100mH |
| Inductance Tolerance | -30% |
| Lead Pitch | 10mm |
| Length | 21.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 1152 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731T |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.529109oz |
| Width | 13.5mm |
| RoHS | Compliant |