
The B82731T2451A020 is a radial ferrite inductor from TDK with a maximum current rating of 450mA and a self-resonant frequency of 10kHz. It has a package quantity of 1152 units per tray and is RoHS compliant. The inductor operates within a temperature range of -40°C to 125°C and has a tolerance of 50%. It is suitable for use in various applications where a radial ferrite inductor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82731T2451A020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 450mA |
| Depth | 13.5mm |
| Height | 21.1mm |
| Inductance | 47mH |
| Lead Pitch | 10mm |
| Length | 21.5mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Package Quantity | 1152 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731T |
| Termination | Radial |
| Tolerance | 50% |
| Weight | 0.529109oz |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731T2451A020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
