TDK B82731X1 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.