
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max DC Current | 1.8A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B82731 |
| Shielding | Unshielded |
| Termination | Radial |
| Weight | 0.282192oz |
| RoHS | Compliant |
