Radial-mount, single-phase EMI filter featuring a 15mH inductance with a -50% tolerance, designed for 250V AC operation at 50/60Hz. This ferrite core inductor handles up to 1.3A DC current with a maximum DC resistance of 430mR. Operating across a temperature range of -40°C to 125°C, it is RoHS compliant and unshielded.
TDK B82732F2132B001 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 1.3A |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 430mR |
| Depth | 14.5mm |
| Height | 0.531inch |
| Inductance | 15mH |
| Inductance Tolerance | -50% |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Current Rating | 1.3A |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 896 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82732 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.35274oz |
| Width | 0.571inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732F2132B001 to view detailed technical specifications.
No datasheet is available for this part.
