
This ferrite core common mode choke from TDK features a current rating of 1.3A and a voltage rating of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The choke is packaged in a tray with 448 units per package and has a radial termination style.
TDK B82732F2132B1 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance-Max | 430MR |
| Depth | 14.5mm |
| Height | 13.5mm |
| Inductance | 15mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 24.5mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 448 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82732F |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating | 250V |
| Weight | 0.35274oz |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732F2132B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
