
Radial-mount, through-hole fixed inductor designed for single-phase EMI filtering. Features 68mH inductance with a 50% tolerance, rated for 250V AC at 50/60Hz. Handles a maximum DC current of 600mA with a low DC resistance of 1.97 Ohms. Operating temperature range is -40°C to 125°C. This RoHS compliant component is supplied in a tray package.
TDK B82732F2601B001 technical specifications.
| Package/Case | Radial |
| Current | 600mA |
| Current Rating | 600mA |
| DC Resistance (DCR) | 1.97R |
| Height | 0.531inch |
| Inductance | 68mH |
| Lead Free | Lead Free |
| Length | 0.965inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Orientation | Vertical |
| Package Quantity | 896 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82732 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.35274oz |
| Width | 0.571inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732F2601B001 to view detailed technical specifications.
No datasheet is available for this part.
