
Radial fixed inductor for single-phase EMI filtering, operating at 250V AC and 50/60Hz. Features a ferrite core, 39mH inductance with a -50% tolerance, and an 800mA current rating. Designed for through-hole mounting with an 18.75mm lead pitch, this RoHS compliant component operates from -40°C to 125°C.
TDK B82732F2801B001 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 14.5mm |
| Height | 13.5mm |
| Inductance | 39mH |
| Inductance Tolerance | -50% |
| Lead Free | Lead Free |
| Lead Pitch | 18.75mm |
| Lead/Base Style | Radial |
| Length | 24.5mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 896 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82732 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.35274oz |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732F2801B001 to view detailed technical specifications.
No datasheet is available for this part.
