This ferrite core inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum DC current rating of 800mA and an inductance of 39mH. The inductor is unshielded and has a radial lead termination. It is packaged in a tray with 448 units per package.
TDK B82732F2801B1 technical specifications.
| Core Material | Ferrite |
| Depth | 14.5mm |
| Height | 13.5mm |
| Inductance | 39mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 24.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 448 |
| Packaging | Tray |
| Series | B82732F |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Weight | 0.35274oz |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732F2801B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.