
This 47mH ferrite core common mode choke is designed for applications requiring high inductance values. With a maximum DC current rating of 600mA, it can handle moderate power levels. The choke's lead-free construction ensures compliance with RoHS regulations. The device measures 24mm in length and 23mm in height, with a depth of 16.5mm. Operating temperature range is not specified.
TDK B82732R2601B30 technical specifications.
| Core Material | Ferrite |
| Depth | 16.5mm |
| Height | 23mm |
| Inductance | 47mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max DC Current | 600mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732R2601B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.