
Dual-line common mode choke featuring 27,000µH inductance per line with a 50% tolerance, designed for power and signal line applications. Operates with a 900mA current rating and a maximum DC current of 900mA, exhibiting a DC resistance of 0.75 Ohms. This through-hole component utilizes a ferrite core and has a voltage rating of 250V AC, with an operating temperature range of -40°C to 125°C. Its dimensions include a 24mm length, 16.5mm depth, and a 12.5mm lead pitch.
TDK B82732R2901B030 technical specifications.
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Current | 900mA |
| Depth | 16.5mm |
| Inductance | 27mH |
| Inductance Tolerance | -30% |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max Current Rating | 900mA |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82732 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732R2901B030 to view detailed technical specifications.
No datasheet is available for this part.
