This ferrite core common mode choke from TDK has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 3.3mH inductance and a 50% tolerance. The choke is designed for through hole mounting and has a maximum current rating of 2.2A. It is approved by VDE, UR, and ENEC.
TDK B82732W2222B30 technical specifications.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| Depth | 23.1mm |
| Height | 0.681inch |
| Inductance | 3.3mH |
| Lead/Base Style | Pin |
| Length | 0.945inch |
| Max Current Rating | 2.2A |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1280 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82732 |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732W2222B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.