The TDK B82733F2112B1 is a common mode choke with an inductance of 47mH and a maximum DC current of 1.1A. It is constructed with lead-free materials and features pin leads. The choke is packaged in a tray containing 280 pieces. The dimensions of the choke are 24.8mm in depth, 14mm in height, and 26.5mm in length, with a weight of 0.634931 ounces. The TDK B82733F2112B1 is suitable for use in power and signal line applications.
Sign in to ask questions about the TDK B82733F2112B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82733F2112B1 technical specifications.
| Depth | 24.8mm |
| Height | 14mm |
| Inductance | 47mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 26.5mm |
| Max DC Current | 1.1A |
| Package Quantity | 280 |
| Packaging | Tray |
| Series | B82733F |
| Tolerance | 50% |
| Weight | 0.634931oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82733F2112B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.