
This TDK B82733F2701B001 is a radial inductor with a 100mH inductance rating and a maximum current rating of 700mA. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The inductor is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is packaged in a tray with 840 units per package.
TDK B82733F2701B001 technical specifications.
| Package/Case | Radial |
| Height | 14mm |
| Inductance | 100mH |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 840 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82733 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 300V |
| Weight | 0.35274oz |
| Width | 24.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82733F2701B001 to view detailed technical specifications.
No datasheet is available for this part.