TDK B82733F2701B1 technical specifications.
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| Depth | 24.8mm |
| Height | 14mm |
| Inductance | 100mH |
| Inductance Tolerance | -30% |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 26.5mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 40°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 280 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | B82733F |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Weight | 0.35274oz |
| Width | 24.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82733F2701B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.