
The TDK B82733F2901B001 is a common mode choke with a ferrite core material, 68mH inductance, and a tolerance of 30%. It has a maximum current rating of 900mA and a voltage rating of 300V AC. The choke is designed for through hole mounting and has an operating temperature range of -40°C to 125°C. It is compliant with RoHS regulations and is packaged in a tray with 840 pieces per unit.
TDK B82733F2901B001 technical specifications.
| Core Material | Ferrite |
| Height | 14mm |
| Inductance | 68mH |
| Inductance Tolerance | -50% |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Current Rating | 900mA |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 840 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82733 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 300V |
| Weight | 0.35274oz |
| Width | 24.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82733F2901B001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.