Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82734R2202B30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, UR, ENEC |
| Height | 1.22inch |
| Length | 1.28inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| Series | B82734 |
| Voltage Rating (AC) | 250V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82734R2202B30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.