
General purpose radial leaded inductor featuring a ferrite core for efficient energy storage. Offers 15mH inductance with a 2.3A current rating, suitable for through-hole mounting. Operates across a wide temperature range from -40°C to 125°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is designed for general applications.
TDK B82734R2232B030 technical specifications.
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| Depth | 21mm |
| Flammability Rating | UL94 V-0 |
| Inductance | 15mH |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 32.5mm |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82734 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82734R2232B030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
