
Dual 10mH common mode choke with a 2.6A current rating and 0.13 Ohm DCR. Features a ferrite core, UL94 V-0 flammability rating, and operates from -40°C to 125°C. This through-hole component has a 15mm lead pitch and 250V AC/DC voltage rating. RoHS compliant and unshielded.
TDK B82734R2262B030 technical specifications.
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| Depth | 21mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Inductance | 10mH |
| Inductance Tolerance | -30% |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 2.6A |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82734 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.058219oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82734R2262B030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
