
Dual-line common mode choke with 6.8mH inductance and 3.2A current rating. Features a ferrite core, radial termination, and through-hole mounting. Operates across a -40°C to 125°C temperature range with a 250V AC/DC voltage rating. Includes tin contact plating and a UL94 V-0 flammability rating.
TDK B82734R2322B030 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Current | 3.2A |
| Depth | 21mm |
| Flammability Rating | UL94 V-0 |
| Height | 31mm |
| Inductance | 6.8mH |
| Inductance Tolerance | -30% |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 32.5mm |
| Max Current Rating | 3.2A |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82734 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.058219oz |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.
