Common Mode Choke Through Hole Power Line 2.3A 2 Lines 185 mOhm (Typ) -40°C ~ 125°C
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, UR, ENEC |
| Height | 0.854inch |
| Length | 1.28inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| Series | B82734 |
| Voltage Rating (AC) | 250V |
| Width | 1.22inch |
| RoHS | Compliant |