
Common Mode Chokes Dual 3300uH 10kHz 4.6A 0.046Ohm DCR Thru-Hole Box
TDK B82734W2462B030 technical specifications.
| Core Material | Ferrite |
| Current Rating | 4.6A |
| Height | 21.7mm |
| Inductance | 3.3mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Length | 32.5mm |
| Max Current Rating | 4.6A |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82734 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 21.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82734W2462B030 to view detailed technical specifications.
No datasheet is available for this part.