
Triple common mode choke, 350µH inductance, rated for 12A DC current. Features a ferrite core, 0.0037Ω DC resistance, and operates across a -40°C to 125°C temperature range. Designed for through-hole mounting with radial pin terminations and a 35mm lead pitch. This unshielded component is RoHS compliant and suitable for automotive applications.
TDK B82745S6123N002 technical specifications.
| Core Material | Ferrite |
| Current Rating | 12A |
| DC Current | 12A |
| Depth | 23mm |
| Height | 43mm |
| Inductance | 350uH |
| Lead Diameter | 1.5mm |
| Lead Pitch | 35mm |
| Lead/Base Style | Pin |
| Length | 43mm |
| Max Current Rating | 12A |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B82745 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 2oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82745S6123N002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.