This TDK B82747S4203A020 common mode choke features a ferrite core material with a current rating of 20A. The device measures 29mm in depth and 60mm in height, with a lead diameter of 2mm and a lead pitch of 20mm. It is designed for through hole mounting and has a self resonant frequency of 100kHz. The choke operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
TDK B82747S4203A020 technical specifications.
| Core Material | Ferrite |
| Current Rating | 20A |
| Depth | 29mm |
| Height | 60mm |
| Inductance | 1.3mH |
| Lead Diameter | 2mm |
| Lead Pitch | 20mm |
| Length | 59mm |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 3 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | B82747 |
| Termination | PC Pin |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82747S4203A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.