
Ind Common Mode Choke 100uH 5.8K Ohm -30% to 50% 100KHz Ferrite 150mA 1812 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current | 150mA |
| DC Resistance (DCR) | 3R |
| Height | 0.118inch |
| Impedance | 5kR |
| Inductance | 100uH |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Width | 0.126inch |
| RoHS | Compliant |
