
This TDK common mode choke features a 51uH inductance value and 2kR impedance. It can handle a maximum current of 200mA and operates within a temperature range of -40°C to 150°C. The device is lead-free and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current | 200mA |
| DC Resistance (DCR) | 1R |
| Height | 0.118inch |
| Impedance | 2kR |
| Inductance | 51uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Width | 0.126inch |
| RoHS | Compliant |
