TDK B82789C0104H001 technical specifications.
| Package/Case | 1812 |
| Current Rating | 150mA |
| Height | 3mm |
| Inductance | 100uH |
| Length | 4.5mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 1.5R |
| Termination | SMD/SMT |
| Test Frequency | 50Hz |
| Tolerance | 50% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789C0104H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.