Sign in to ask questions about the TDK B82789C0104N001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82789C0104N001 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| Inductance | 100uH |
| Inductance Tolerance | -30% |
| Inductor Type | COMMON MODE CHOKE |
| Max DC Current | 150mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMDAD |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789C0104N001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
