
Surface mount data line filter featuring two lines and 150mA current rating. Offers 100µH inductance with a -30% tolerance, designed for operation between -55°C and 125°C. This component has a DC rated voltage of 80V and an AC voltage rating of 42V, with a series resistance of 1.5Ω. Encased in a 1812 (4532 metric) package, it is RoHS compliant and AEC-Q200 qualified.
TDK B82789C0104N002 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| Diameter | 5.2mm |
| Height | 3mm |
| Inductance | 100uH |
| Inductance Tolerance | -30% |
| Length | 4.5mm |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Series | B82789 |
| Series Resistance | 1.5R |
| Termination | SMD/SMT |
| Test Frequency | 50Hz |
| Test Voltage | 250V |
| Tolerance | 50% |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789C0104N002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
