TDK's B82789C0113N001 is a surface mount common mode choke with a package quantity of 2500 pieces per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The choke is RoHS compliant and has a termination type of SMD/SMT.
Sign in to ask questions about the TDK B82789C0113N001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82789C0113N001 technical specifications.
| Package/Case | 1812 |
| Height | 3mm |
| Inductance | 11uH |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 50Hz |
| Tolerance | 50% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789C0113N001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.