TDK's B82789C0513N001 is a surface mount common mode choke with a 51uH inductance rating and 250mA current rating. It operates within a temperature range of -55°C to 125°C. The device is packaged in a 1812 case and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Current Rating | 250mA |
| Height | 3mm |
| Inductance | 51uH |
| Length | 4.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 50Hz |
| Tolerance | 50% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |