
Surface mount data line filter featuring 2 functions and 4 pins, designed for EMI/RFI suppression. Offers 80V DC rated voltage and a maximum current rating of 250mA. This unshielded component operates across a temperature range of -55°C to 125°C and boasts an inductance of 51µH. Packaged in a 1812 case with SMD/SMT termination, it is RoHS compliant and AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3mm |
| Inductance | 51uH |
| Length | 4.5mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B82789 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50Hz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
