This 1812 ferrite common mode choke has a 100uH inductance and can handle a maximum DC current of 150mA. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The choke is available in a tape and reel packaging format.
TDK B82789C104N1 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 3.5mm |
| Height | 0.118inch |
| Inductance | 100uH |
| Length | 0.205inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Test Frequency | 50Hz |
| Tolerance | 50% |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.