
The B82789C104N2 is a ferrite core common mode choke with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 150mA and a DC resistance of 1.5 ohms. The choke is packaged in a 1812 case and is designed for surface mount applications. It has a tolerance of 50% and is available in a tape and reel packaging with 2500 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 3.5mm |
| Height | 0.118inch |
| Inductance | 100uH |
| Length | 0.205inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Width | 0.126inch |
| RoHS | Compliant |
