
This common mode choke is rated for 42V AC and 80V DC, with a maximum current rating of 250mA. It operates within a temperature range of -55°C to 150°C. The device is designed for surface mount applications and meets the AEC-Q200 automotive electronics standard.
Sign in to ask questions about the TDK B82789C223H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82789C223H1 technical specifications.
| Max Current Rating | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Ratings | AEC-Q200 |
| Series | B82789 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789C223H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.