This common mode choke features a 22uH inductance rating and a maximum current rating of 250mA. It has a DC rated voltage of 80V and is designed for surface mount applications. The choke operates within a temperature range of -55°C to 150°C and meets AEC-Q200 standards.
TDK B82789C223H2 technical specifications.
| DC Current | 250mA |
| DC Resistance (DCR) | 580mR |
| Depth | 3.5mm |
| Height | 0.118inch |
| Inductance | 22uH |
| Length | 0.205inch |
| Max Current Rating | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | B82789 |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.