
Surface mount common mode filter with 22µH inductance and 250mA current rating. Features a ferrite core, 2-line configuration, and 1812 case size (4.52x3.2mm). Operates from -55°C to 125°C with a DC resistance of 580mΩ. Rated for 42V AC and 80V DC, with AEC-Q200 qualification.
Sign in to ask questions about the TDK B82789C223N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82789C223N2 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 250mA |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 580mR |
| Depth | 3.5mm |
| Height | 3mm |
| Inductance | 22uH |
| Inductance Tolerance | -30% |
| Length | 5.2mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| Series | B82789 |
| Termination | SMD/SMT |
| Test Frequency | 50Hz |
| Test Voltage | 250V |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789C223N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.