
Common Mode Chokes Dual 51uH 100kHz 250mA 550mOhm DCR SMD Automotive Blister T/R
Checking distributor stock and pricing after the page loads.
| Current | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 550mR |
| Depth | 3.5mm |
| Height | 0.118inch |
| Inductance | 51uH |
| Length | 0.205inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Test Frequency | 100kHz |
| Width | 0.126inch |
| RoHS | Compliant |