TDK B82789C513N002 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Core Material | Ferrite |
| Inductance | 51uH |
| Inductance Tolerance | -30% |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.55R |
| RMS Current (Irms) | 250mA |
| Termination | SMD/SMT |
| Test Voltage | 250V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.025kg |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789C513N002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.