
Surface mount common mode choke with 51µH inductance and 250mA current rating. Features a ferrite core, 2 lines, and 1812 package. Operates across a -55°C to 125°C temperature range with 550mΩ DC resistance. Rated for 42V AC and 80V DC, meeting AEC-Q200 standards.
TDK B82789C513N1 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 550mR |
| Depth | 3.5mm |
| Height | 0.118inch |
| Inductance | 51uH |
| Length | 0.205inch |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | B82789 |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789C513N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
