
SMD/SMT choke with 51µH inductance and a ±50% tolerance. Features a 250mA DC current rating and 550mΩ DC resistance. Encased in a 1812 (4532 metric) ferrite core package, this component offers a wide operating temperature range from -55°C to 125°C and a 42V AC voltage rating. Designed for vertical mounting, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 550mR |
| Depth | 3.5mm |
| Height | 3mm |
| Inductance | 51uH |
| Inductance Tolerance | -30% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mounting Style | VERTICAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | B82789N |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
