The TDK B82789S0223H001 is a 22uH common mode choke with a current rating of 250mA and an operating temperature range of -55°C to 150°C. It is packaged in a 1812 surface mount package and is RoHS compliant. The choke has a series resistance of 580mR and a tolerance of 50%. It is designed for use in power and signal line applications.
TDK B82789S0223H001 technical specifications.
| Package/Case | 1812 |
| Current Rating | 250mA |
| Height | 3mm |
| Inductance | 22uH |
| Length | 4.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 580mR |
| Termination | SMD/SMT |
| Test Frequency | 50Hz |
| Tolerance | 50% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789S0223H001 to view detailed technical specifications.
No datasheet is available for this part.