Dual 22µH common mode choke for power and signal lines, featuring a 250mA current rating and 0.58Ω DC resistance. Designed for surface mount applications with an 1812 package size, this unshielded component operates across a wide temperature range of -55°C to 150°C. It offers 42V AC and 80V DC voltage ratings and is AEC-Q200 qualified for automotive use. Packaged on tape and reel, this RoHS compliant inductor is ideal for demanding electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82789S0223H002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| Current Rating | 250mA |
| Height | 3mm |
| Inductance | 22uH |
| Length | 4.5mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B82789 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50Hz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789S0223H002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.