
Surface mount data line filter featuring 2 functions and 80V DC rated voltage. This component offers 22µH inductance with a -30% tolerance, designed for 250mA current rating. Constructed with a ferrite core and tin contact plating, it operates within a -55°C to 125°C temperature range and is housed in an 1812 (4532 metric) case. RoHS compliant and AEC-Q200 qualified, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82789S0223N002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 580mR |
| Depth | 3.5mm |
| Height | 3mm |
| Inductance | 22uH |
| Inductance Tolerance | -30% |
| Length | 5.2mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 250mA |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Series | B82789 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Test Voltage | 250V |
| Tolerance | 50% |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789S0223N002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
